text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD12VL1BA,115

PESD12VL Series 37 V 19 pF Bi-Directional ESD Protection Diode - SOD-323

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 37V
Breakdown Voltage-Max: 16.7V
Capacitance: 19pF
Operating Temp Range: -65°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
Containing a lot of power and characterized by very-fast rise times, electrostatic discharge (ESD) pulses are a major cause of damage and malfunction in electronic equipment. NXP offers an extensive range of ESD protection devices that deliver outstanding protection against ESD and other voltage-induced transient pulses.
Pricing Section
Stock:
126,885
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.47
USD
Quantity
Web Price
1
$0.47
50
$0.225
100
$0.196
500
$0.144
1,500+
$0.117