text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD12VS1UL,315

PESD12VS Series 35 V 75 pF SMT Uni-Directional ESD Protection Diode - SOD-882

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 35V
Breakdown Voltage-Max: 15.3V
Breakdown Voltage-Min: 14.7V
Standoff Voltage: 12V
Capacitance: 75pF
Operating Temp Range: -65°C to +150°C
ESD Voltage-Max: 30kV
Leakage Current: 50nA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,572.00
USD
Quantity
Web Price
10,000
$0.0969
20,000
$0.0786
30,000
$0.078
40,000+
$0.0775
Product Variant Information section