text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD15VS1UL,315

PESD15VS1UL Series 32 pF Uni-Directional ESD Protection Diode - SOD-882

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Directional: Uni-Directional
Clamping Voltage-Max: 40V
Breakdown Voltage-Max: 18.4V
Standoff Voltage: 15V
Capacitance: 32pF
Operating Temp Range: -65°C to +150°C
Rated Power: 150W
Leakage Current: 1nA
Peak Output Current: 5A
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-882
Mounting Method: Surface Mount
Features & Applications

The PESD15VS1UL,315 is a part of PESD15 series ESD protection diodes. It has an operating temperature ranging from - 65 °C to + 150 °C and is available in SOT-23-3 package.

Features:

  • Ultra small SMD plastic package
  • Ultra low leakage current: IRM < 700 nA
  • ESD protection of one line
  • ESD protection up to 30 kV
  • Max. peak pulse power: PPP = 150 W
  • IEC 61000-4-2; level 4 (ESD)
  • Low clamping voltage: VCL = 20 V
  • IEC 61000-4-5; (surge); IPP up to 15 A

Applications:

  • Computers and peripherals
  • Communication systems
  • Audio and video equipment
  • High-speed data lines
  • Parallel ports

View the complete PESD15 series of ESD protection diodes

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
10000
Total
$1,572.00
USD
Quantity
Web Price
10,000
$0.0969
20,000
$0.0786
30,000
$0.078
40,000+
$0.0775
Product Variant Information section