text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD15VS5UD,115

PESD15VS Series 33 V 90 pF SMT Fivefold ESD Protection Diode Array - TSOP-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 5
Directional: Uni-Directional
Clamping Voltage-Max: 33V
Breakdown Voltage-Max: 19V
Capacitance: 90pF
Operating Temp Range: -65°C to +150°C
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications

The PESD15VS5UD,115 is a part of PESD15 series ESD protection diodes. It has an operating temperature ranging from - 65 °C to + 150 °C and is available in TSOP-6 package.

Features:

  • ESD protection of up to five lines
  • ESD protection up to 30 kV
  • Max. peak pulse power: PPP = 200 W
  • IEC 61000-4-2; level 4 (ESD)
  • Ultra low leakage current: IRM = 50 pA
  • IEC 61000-4-5 (surge); IPP up to 20 A
  • Low clamping voltage: VCL = 12 V at IPP = 20 A

Applications:

  • Computers and peripherals
  • Communication systems
  • Audio and video equipment
  • Portable electronics
  • Cellular handsets and accessories
  • Subscriber Identity Module (SIM) card protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$1,194.00
USD
Quantity
Web Price
3,000
$0.245
6,000
$0.199
9,000
$0.197
12,000
$0.196
15,000+
$0.195
Product Variant Information section