
Manufacturer Part #
PESD1CAN-UX
PESD1CAN Series 50 V 9.3 pF SMT CAN bus ESD Protection Diode - SOT-323
Product Specification Section
Nexperia PESD1CAN-UX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PESD1CAN-UX - Technical Attributes
Attributes Table
No of Channels: | 2 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 50V |
Breakdown Voltage-Max: | 30.3V |
Capacitance: | 9.3pF |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,508
USA:
2,508
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$0.42
15
$0.34
75
$0.295
300
$0.255
1,500+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount