text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD1LVDS,115

PESD1LVDS Series 0.6 pF LVDS / HDMI / Display Port ESD Protection System XSON-10

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Breakdown Voltage-Max: 9V
Breakdown Voltage-Min: 6V
Capacitance: 0.6pF
Operating Temp Range: -40°C to +125°C
Package Style:  XSON-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$2,325.00
USD
Quantity
Web Price
5,000+
$0.465