text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD24VS5UD,115

PESD Series 45 pF Uni-Directional Fivefold ESD Protection Diode - SC-74

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 5
Directional: Uni-Directional
Clamping Voltage-Max: 33V
Breakdown Voltage-Max: 29V
Breakdown Voltage-Min: 25.5V
Standoff Voltage: 24V
Capacitance: 45pF to 70pF
Operating Temp Range: -65°C to +150°C
Rated Power: 200W
Leakage Current: 0.05nA
Peak Output Current: 4A
Storage Temperature Range: -65°C to +150°C
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
6000
Multiple Of:
3000
Total
$1,170.00
USD
Quantity
Web Price
3,000
$0.24
6,000
$0.195
9,000
$0.193
12,000+
$0.192
Product Variant Information section