text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD3V3C1BSFYL

PESD3V3C1Bxxx 3.3 V 0.25 pF SMT Bidirectional ESD Protection Diode - DSN0603-2

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 5.5V
Breakdown Voltage-Min: 6V
Capacitance: 0.25pF
Operating Temp Range: -40°C to +125°C
Package Style:  SOD-962
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
18000
Multiple Of:
9000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,373.40
USD
Quantity
Web Price
9,000
$0.094
18,000
$0.0763
27,000
$0.0757
36,000+
$0.0752
Product Variant Information section