text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD3V3U1UB,115

PESD Series 6.8 V 2.6 pF Uni-Directional ESD Protection Diode - SOD-523

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Breakdown Voltage-Max: 6.8V
Breakdown Voltage-Min: 4.5V
Capacitance: 2.6pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
144,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,504.80
USD
Quantity
Web Price
3,000
$0.104
6,000
$0.0854
9,000
$0.0846
12,000
$0.084
15,000+
$0.0836