text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD3V3U1UL,315

PESD Series 3.1 pF Low Capacitance ESD Protection Diode - SOD-882

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Nexperia PESD3V3U1UL,315 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Breakdown Voltage-Max: 6.8V
Capacitance: 3.1pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
700,000
Germany (Online Only):
700,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$418.00
USD
Quantity
Web Price
10,000
$0.0418
20,000
$0.0401
40,000
$0.0386
50,000+
$0.0381
Product Variant Information section