text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD3V3V4UW,115

PESD3V3V4UW Series 9 V 18 pF SMT Uni-Directional ESD Protection Diode - SOT-665

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 11V
Breakdown Voltage-Max: 5.9V
Breakdown Voltage-Min: 5.3V
Standoff Voltage: 3.3V
Capacitance: 15pF
Operating Temp Range: -65°C to +150°C
ESD Voltage-Max: 12kV
Rated Power: 16W
Leakage Current: 40nA
Peak Output Current: 1.5A
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-665
Mounting Method: Surface Mount
Features & Applications

The PESD3V3V4UW,115 is a Very low capacitance unidirectional quadruple ElectroStatic Discharge (ESD) protection diode arrays in small Surface-Mounted Device (SMD) plastic packages designed to protect up to four signal lines from the damage caused by ESD and other transients.

Features:

  • ESD protection of up to four lines
  • Ultra low leakage current: IRM = 25 nA
  • Very low diode capacitance
  • ESD protection up to 12 kV
  • Max. peak pulse power: PPP = 16 W
  • IEC 61000-4-2; level 4 (ESD)
  • Low clamping voltage: VCL = 11 V
  • IEC 61000-4-5 (surge); IPP = 1.5 A

Applications:

  • Computers and peripherals
  • Communication systems
  • Audio and video equipment
  • Portable electronics
  • Cellular handsets and accessories
  • Subscriber Identity Module (SIM) card protection
Pricing Section
Global Stock:
0
Germany (Online Only):
0
12,000
Factory Stock:Factory Stock:
0
Minimum Order:
16000
Multiple Of:
4000
Total
$2,784.00
USD
Quantity
Web Price
4,000
$0.22
8,000
$0.176
12,000+
$0.174
Product Variant Information section