text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD3V3Z1BCSFYL

PESD3V3Zxx: 6.8 V 15 A 0.45 pF Bidirectional ESD Protection Diode - DSN0603-2

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 4.8V
Breakdown Voltage-Min: 6.8V
Standoff Voltage: 3.3V
Capacitance: 0.45pF
Operating Temp Range: -40°C to +125°C
Leakage Current: 1nA
Peak Output Current: 15A
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
18000
Multiple Of:
9000
Total
$1,378.80
USD
Quantity
Web Price
9,000
$0.0949
18,000
$0.0766
27,000+
$0.0759