text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD5V0C1USFYL

PESD5V0C1 Series 3 V 0.5 pF SMT Uni-Directional ESD Protection Diode - SOD-962

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 3V
Breakdown Voltage-Max: 9V
Breakdown Voltage-Min: 5.5V
Standoff Voltage: 5V
Capacitance: 0.5pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: 20kV
Leakage Current: 50nA
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
18000
Multiple Of:
9000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,135.80
USD
Quantity
Web Price
9,000
$0.0774
18,000
$0.0631
27,000
$0.0626
36,000
$0.0622
45,000+
$0.0619