text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD5Z5.0,115

PESD Series 13 V 89 pF Uni-Directional ESD Protection Diode - SOD-523

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 13V
Breakdown Voltage-Min: 6.2V
Standoff Voltage: 5V
Capacitance: 89pF
Operating Temp Range: -65°C to +150°C
ESD Voltage-Max: ±30kV
Leakage Current: 50nA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.31
USD
Quantity
Web Price
1
$0.305
50
$0.127
100
$0.108
500
$0.0757
1,500+
$0.0592