text.skipToContent text.skipToNavigation

Manufacturer Part #

PGB1010603NR

PGB1 Series 150 V 0.06 pF Bi-Directional 0402 SMT PulseGuard® ESD Suppressor

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 150V
Capacitance: 0.06pF
Operating Temp Range: -65°C to +125°C
ESD Voltage-Max: 8kV
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.68
USD
Quantity
Web Price
1
$0.675
50
$0.535
100
$0.515
500
$0.465
1,500+
$0.44