text.skipToContent text.skipToNavigation

Manufacturer Part #

PGB2010402KRHF

PGB2 Series 40 V 0.07 pF Bi-Direction 0402 SMT PulseGuard® ESD Suppressor

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 40V
Capacitance: 0.07pF
Operating Temp Range: -65°C to +125°C
Mounting Method: Surface Mount
Features & Applications

The PGB2010402KRHF is a Part of PGB2 Series, PulseGuard® Lead-Free 0402 Surface Mount Polymeric ESD Suppressors

Features:

  • Low device capacitance in the range of 0.07 pF
  • Low trigger voltage at 150 V (measured by 500 V TLP method)
  • Low clamp voltage at 40 V
  • Halogen free, Lead free, RoHS compliant

Applications:

  • Consumer Electronics (with high frequency data input and output)
  • High Data Rate Connectivity
Pricing Section
Stock:
19
Web Price:
$0.56 USD Each
Total
$8.12
USD
Cost Per Unit
$4.06

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.