text.skipToContent text.skipToNavigation

Manufacturer Part #

PLR2504-T7

PLR Series 300 W 2.5 V 4.5 Vcl Ultra Low Capacitance Steering Diode/TVS Array-DFN-10

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 7.5V
Standoff Voltage: 2.5V
Capacitance: 4pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±15kV
Leakage Current: 0.5µA
Peak Output Current: 25A
Storage Temperature Range: -55°C to +150°C
Pricing Section
Global Stock:
6,000
USA:
6,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$945.00
USD
Quantity
Web Price
3,000+
$0.315
Product Variant Information section