text.skipToContent text.skipToNavigation

Manufacturer Part #

PMAD1108

PMAD1108 Series 8 Channel 5 pF 1.2 Vf Steering Diode Array - DIP-16

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 8
Capacitance: 5pF
Operating Temp Range: -55°C to +150°C
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
25
Total
$666.00
USD
Quantity
Web Price
25+
$2.22
Product Variant Information section