
Manufacturer Part #
PMMAD1108-LF-T13
PMMAD1108 Series 8 Channel 5 pF 1.2Vf Steering Diode Array - SOIC-16
| |||||||||||
Mfr. Name: | ProTek Devices | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Channels: | 8 |
Capacitance: | 5pF |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,500+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount