text.skipToContent text.skipToNavigation

Manufacturer Part #

PMMAD1109-LF

PMMAD1109 Series 7 Channel 5 pF 1.2 Vf Steering Diode Array - SOIC-14

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 1707
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 7
Capacitance: 5pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$5.52
USD
Quantity
Web Price
1
$5.52
40
$3.20
125
$2.70
400
$2.27
1,250+
$1.92
Product Variant Information section