
Manufacturer Part #
PSRDA70-4-LF-T7
PSRDA70-4 Series 4 Channel 70 Vrrm 24 A 6 pF Steering Diode Array - SOIC-8
| |||||||||||
Mfr. Name: | ProTek Devices | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1827 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Channels: | 4 |
Directional: | Uni-Directional |
Capacitance: | 6pF |
Operating Temp Range: | -55°C to +150°C |
ESD Voltage-Max: | ±15kV |
Rated Power: | 500mW |
Leakage Current: | 5µA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
17,576
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$2.98
50
$2.27
100
$2.17
250
$2.03
500+
$1.94
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount