text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0582N.TCT

RCLAMP0582N LOW CAP SLP

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 1723
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 3
Directional: Uni-Directional
Clamping Voltage-Max: 25V
Breakdown Voltage-Max: 12V
Breakdown Voltage-Min: 7V
Standoff Voltage: 6.5V
Capacitance: 0.2pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±20kV
Rated Power: 125W
Leakage Current: 0.2µA
Peak Output Current: 5A
Storage Temperature Range: -55°C to +150°C
Pricing Section
Global Stock:
1,753
Germany (Online Only):
1,753
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$1.31
USD
Quantity
Web Price
1
$1.31
50
$1.04
100
$0.995
500
$0.905
1,500+
$0.85