text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP3304P.TCT

RCLAMP Series 16 Vcl 0.4 pF RailClamp® TVS Diode Array - SLP-1616P6

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 16V
Standoff Voltage: 3.3V
Capacitance: 0.4pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: 15kV
Leakage Current: 0.5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SLP-1616P6
Mounting Method: Surface Mount
Pricing Section
Stock:
103,571
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.90
USD
Quantity
Web Price
1
$0.90
50
$0.67
100
$0.635
500
$0.565
1,500+
$0.52