text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP3324P.TCT

RCLAMP3324 Series 4.5 V Low Capactiance TVS Diode Surface Mount- SGP2510P8

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 4.5V
Breakdown Voltage-Max: 8V
Standoff Voltage: 3.3V
Capacitance: 0.65pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: ±20kV
Package Style:  UDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,170.00
USD
Quantity
Web Price
3,000
$0.39
6,000
$0.37
9,000
$0.355
12,000+
$0.335
Product Variant Information section