text.skipToContent text.skipToNavigation

Manufacturer Part #

RF2945-000

SESD Series 9.8 V 0.1 pF Bi-Directional Surface Mount ESD Protector

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 9.9kV
Breakdown Voltage-Max: 9.8V
Capacitance: 0.1pF
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
50000
Multiple Of:
50000
Total
$16,250.00
USD
Quantity
Web Price
50,000+
$0.325
Product Variant Information section