text.skipToContent text.skipToNavigation

Manufacturer Part #

SESD0402X1UN-0020-090

SESD0402X1UN-0020-090

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1936
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 9.2V
Capacitance: 0.2pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±20kV
Leakage Current: 25nA
Peak Output Current: 2A
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Stock:
50,000
Minimum Order:
50,000
Multiple Of:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$10,000.00
USD
Quantity
Web Price
50,000+
$0.20
Product Variant Information section