text.skipToContent text.skipToNavigation

Manufacturer Part #

SESD0802Q4UG-0020-090

9.2 V 0.22 pF Unidirectional Four-Channel Silicon ESD Flow-Through Arrays

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1937
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 9.2V
Breakdown Voltage-Max: 9V
Capacitance: 0.22pF
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Stock:
50,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,500.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
5,000+
$0.50
Product Variant Information section