text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA15C-7.TBT

SMDA Series 24 V 75 pF Bi-Directional Surface Mount TVS Diode Array - SOIC-8

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2114
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 7
Directional: Bi-Directional
Clamping Voltage-Max: 24V
Breakdown Voltage-Max: 16.7V
Capacitance: 75pF
Operating Temp Range: -55°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$1,520.00
USD
Quantity
Web Price
500
$1.86
1,000
$1.52
1,500
$1.50
2,000+
$1.49
Product Variant Information section