text.skipToContent text.skipToNavigation

Manufacturer Part #

SP0502BAHTG

SP050xBA Series 8.5 V 30 pF Dual Uni-Directional TVS Avalanche Diode - SOT-23-5

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 8.5V
Standoff Voltage: 5.5V
Operating Temp Range: -55°C to +125°C
Leakage Current: 100µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$810.00
USD
Quantity
Web Price
3,000+
$0.27