text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3002-04UTG

SP3002 Series 13 V 0.85 pF Low Capacitance ESD Protection Array - UDFN-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 13V
Capacitance: 0.85pF
Operating Temp Range: -40°C to +80°C
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,740.00
USD
Quantity
Web Price
3,000
$0.58
6,000
$0.47
9,000+
$0.465
Product Variant Information section