text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3003-02XTG

SP3003 Series 15 V 2.5 A 0.65 pF Dual Uni-Directional TVS Diode Array - SOT-553

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 15V
Capacitance: 0.65pF
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-553
Mounting Method: Surface Mount
Features & Applications

The SP3003-02XTG is a Part of SP3003 Series, 15 V 0.65 pF Low Capacitance ESD Protection Array SOT-553

Features:

  • Low capacitance of 0.65 pF (TYP) per I/O
  • ESD protection of ±8kV contact discharge (IEC61000-4-2)
  • Low leakage current of 0.5 μA (MAX) at 5 V
  • Small package saves board space (SC70, SOT563)

Applications:

  • Computer Peripherals
  • Mobile Phones
  • PDA’s
  • Digital Cameras
  • Network Hardware/Ports
  • Test Equipment
  • Medical Equipment
Pricing Section
Stock:
185,168
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
258,000
Factory Lead Time:
11 Weeks
Total
$0.86
USD
Quantity
Web Price
1
$0.855
50
$0.68
100
$0.65
500
$0.595
1,500+
$0.555