text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3051-04HTG

SP3031 Series 4-Channel 6 V 20 A Uni-Directional TVS Diode Array-SOT-23-6

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 17V
Breakdown Voltage-Min: 8V
Standoff Voltage: 6V
Capacitance: 3.8pF
Operating Temp Range: -40°C to +125°C
Leakage Current: 0.1µA
Peak Output Current: 20A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Stock:
105,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
171,000
Factory Lead Time:
11 Weeks
Total
$1,170.00
USD
Quantity
Web Price
3,000+
$0.39
Product Variant Information section