text.skipToContent text.skipToNavigation

Manufacturer Part #

SP721ABG

SP721 Series 3 pF Surface Mount SCR & Diode Rail Clamp Array - SOIC-8

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1829
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 6
Directional: Bi-Directional
Capacitance: 3pF
Operating Temp Range: -40°C to +105°C
ESD Voltage-Max: ±15kV
Leakage Current: 20nA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
440
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1.80
USD
Quantity
Web Price
1
$1.80
20
$1.57
30
$1.54
75
$1.47
125+
$1.44
Product Variant Information section