text.skipToContent text.skipToNavigation

Manufacturer Part #

SPHV12-01ETG-C

ESD Suppressors / TVS Diodes 1CH 12V 200W BI

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 25V
Directional: Bi-Directional
Peak Output Current: 8A
Reverse Leakage Current: 1µA
Peak Power: 200W
Standoff Voltage: 12V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 30pF
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Stock:
30,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$774.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
10,000+
$0.0774
Product Variant Information section