text.skipToContent text.skipToNavigation

Manufacturer Part #

SR2.8-LF-T7

SR2.8 Series 3 V 300 W 4.5 pF 5 Vcl Steering Diode TVS Array - SOT-143

Mfr. Name: ProTek Devices
Standard Pkg:
Date Code: 1628
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 5V
Breakdown Voltage-Min: 3V
Standoff Voltage: 2.8V
Capacitance: 4.5F
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±15kV
Rated Power: 300W
Leakage Current: 1µA
Peak Output Current: 30A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Stock:
18,564
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.17
USD
Quantity
Web Price
1
$1.17
50
$0.93
100
$0.895
500
$0.815
1,500+
$0.765