text.skipToContent text.skipToNavigation

Manufacturer Part #

SR3.3-LF-T7

SR3.3 Series 2 Ch 4.5 pF 15 Vclamp Steering Diode / TVS Array Combo - SOT-143

Mfr. Name: ProTek Devices
Standard Pkg:
Date Code: 1824
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Clamping Voltage-Max: 7V
Capacitance: 4.5pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Stock:
4,660
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.19
USD
Quantity
Web Price
1
$1.19
50
$0.945
100
$0.91
500
$0.825
1,500+
$0.775