text.skipToContent text.skipToNavigation

Manufacturer Part #

STF701-LF-T7

STF701 Series 2 Channel 40 MHz 6 Vbr 160 pF EMI Filter TVS Array - SC-70-5

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Date Code: 1952
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Breakdown Voltage-Min: 6V
Standoff Voltage: 5V
Operating Temp Range: -55°C to +150°C
Leakage Current: 5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,086
USA:
8,086
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.21
USD
Quantity
Web Price
1
$2.21
50
$1.76
100
$1.69
500
$1.53
1,500+
$1.44