text.skipToContent text.skipToNavigation

Manufacturer Part #

TCLAMP0602N.TCT

TCLAMP Series 29 Vcl 25 pF Surface Mount Low Capacitance TVS Array - SLP-10

Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 1348
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 29V
Standoff Voltage: 6V
Capacitance: 25pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SLP-2626P10
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$5,370.00
USD
Quantity
Web Price
3,000+
$1.79
Product Variant Information section