text.skipToContent text.skipToNavigation

Manufacturer Part #

00300210N

5 mm Spring Brass Nickel PCB Mount Fuse Clip

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 5mm
Contact Material: Spring Brass
Contact Plating: Nickel
Current Rating: 10A
Termination Style: PC Pin
Height - Max: 10.4mm
Dimension: L  4.5mm x W  5.5mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
813
Germany (Online Only):
813
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Web Price
1+
$0.0485