text.skipToContent text.skipToNavigation

Manufacturer Part #

0031.3822

FAC 6.3 x 32 mm 10 A Shock Safe Slot Knob Cap Grey Fuseholder

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 10mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 10A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: 0°C to 60°C
Height - Max: 13.2mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$259.00
USD
Quantity
Web Price
1
$3.00
25
$2.70
100
$2.59
250
$2.51
1,000+
$2.40
Product Variant Information section