text.skipToContent text.skipToNavigation

Manufacturer Part #

2204866-1

2 Position 48 V 500 A Non Sealable Wire-to-Bus Bar Power Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1814
Product Specification Section
Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Material: Copper Alloy
Contact Plating: Silver
Rated Voltage: 48V
Current Rating: 500A
Termination Style: Screw
No of Poles: 2
Operating Temp Range: -40°C to +105°C
Height - Max: 38m
Dimension: L  62.7mm x W  55mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
772
Factory Lead Time:
42 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.43
USD
Quantity
Web Price
1
$18.43
4
$17.94
10
$17.62
25
$17.31
40+
$17.15
Product Variant Information section