text.skipToContent text.skipToNavigation

Manufacturer Part #

276.5105.0002

ATS Series 36 V 10.1 mm Clip Copper Alloy In Line Holder Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 10.1mm
Contact Material: Copper Alloy
Rated Voltage: 36V
Termination Style: Wire Leads
No of Poles: 1
Height - Max: 11.2mm
Dimension: L  11.2mm x W  47mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
400
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$121.00
USD
Quantity
Web Price
100
$1.21
300
$1.03
500
$1.01
1,500
$0.98
2,500+
$0.965
Product Variant Information section