text.skipToContent text.skipToNavigation

Manufacturer Part #

64600001223

646 Series 6.3 A 250 V Copper Alloy Tin PC Mount Block Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2103
Product Specification Section
Technical Attributes
Attributes Table
Hold Fuse Type: Block
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 6.3A
Termination Style: PC Pin
No of Poles: 1
Height - Max: 12mm
Dimension: L  25.8mm x W  9mm
Mounting Method: PC Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
100
Total
$565.00
USD
Quantity
Web Price
100
$0.70
300
$0.59
400
$0.585
1,000
$0.565
1,500+
$0.56