text.skipToContent text.skipToNavigation

Manufacturer Part #

81300000005

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 6.35m
Contact Material: Copper Alloy
Rated Voltage: 250V
Current Rating: 6.3A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -25°C to +70°C
Dimension: L  32mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
100
Germany (Online Only):
100
300
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$309.00
USD
Quantity
Web Price
50
$3.09
200
$2.60
300
$2.57
500
$2.53
1,000+
$2.47
Product Variant Information section