text.skipToContent text.skipToNavigation

Manufacturer Part #

868-062-000

ATO Series 30.5 x 10.2 x 37.1 mm 30 A 32 V Panel Mount Holder Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Rated Voltage: 32V
Current Rating: 30A
No of Poles: 1
Height - Max: 37.1mm
Dimension: L  30.5mm x W  10.2mm
Mounting Method: Panel Mount
Pricing Section
Stock:
5,000
Minimum Order:
1,350
Multiple Of:
1,350
On Order:
0
Factory Stock:Factory Stock:
0
Total
$486.00
USD
Quantity
Web Price
1,350+
$0.36
Product Variant Information section