text.skipToContent text.skipToNavigation

Manufacturer Part #

913-007-001

ATO Series 30.5 x 10.2 x 37.1 mm 30 A 32V Panel Mount Holder Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Rated Voltage: 32V
Current Rating: 30A
Height - Max: 37.1mm
Dimension: L  30.5mm x W  10.2mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
900
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$750.00
USD
Quantity
Web Price
1,000
$0.75
2,000
$0.61
3,000
$0.605
4,000+
$0.60
Product Variant Information section