text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/1A1907-06-R

1A1907 Series Brass Bright Tin Finish End Stops/Straight Lead Fuse Clip

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2044
Product Specification Section
Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Plating: Tin
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -55°C to +145°C
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
7,089
USA:
7,089
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.12
USD
Quantity
Web Price
1
$0.118
400
$0.103
1,500
$0.10
5,000
$0.0978
20,000+
$0.0948
Product Variant Information section