text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-1A3399-10-R

Fuse Clip for Printed Circuit Board for 5mm Diameter Fuse with Straight Leads

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 5mm
Contact Material: Spring Bronze
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 15A
Termination Style: Solder Lug
Height - Max: 5.72mm
Dimension: L  6.5mm x W  6mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$172.00
USD
Quantity
Web Price
1,000+
$0.172
Product Variant Information section