text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-1A3400-09

1AXXXX Series 20 A 13/32" Diameter Fuse Clip with End Stops & Straight Leads

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 10.31mm
Contact Material: Spring Bronze
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 20A
Termination Style: Solder Lug
Height - Max: 18.03mm
Dimension: L  11.94mm x W  11.1mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
10
Total
$560.00
USD
Quantity
Web Price
10
$0.655
100
$0.58
400
$0.56
1,250
$0.54
4,000+
$0.525
Product Variant Information section