text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-1A5601-01

1A Series 0 to 7 A Bright Tin Finish PCB Fuse Clip for Ø 5 mm Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Current Rating: 0A to 7A
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$385.00
USD
Quantity
Web Price
1,000
$0.385
2,000
$0.365
4,000
$0.345
5,000+
$0.33
Product Variant Information section